Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.74900 $27.49
50 2.61800 $130.90
100 2.29080 $229.08
500 2.22530 $1,112.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11131-1-ND
Copy   535-11131-1-ND
Quantity Available 1,752
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEMB-32.000MHZ-XY-T

Copy   ASEMB-32.000MHZ-XY-T
Description MEMS OSC XO 32.0000MHZ CMOS SMD
Copy   MEMS OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   32MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASEMB Series Datasheet
ASEMB Series Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASEMB.stp
3D Drawings ASEMB-3D.pdf
Online Catalog Pure Silicon™ ASEMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 32MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11131-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11131-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.72550
  • Digi-Reel® ? : 535-11131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,752 - Immediate
  • Unit Price: Digi-Reel®

03:41:04 11/19/2018