Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.08800 $10.88
50 1.06260 $53.13
100 0.91080 $91.08
500 0.88550 $442.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14441-1-ND
Copy   535-14441-1-ND
Quantity Available 3,755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEMB-26.000MHZ-L-T

Copy   ASEMB-26.000MHZ-L-T
Description MEMS OSC XO 26.0000MHZ LVCMOS
Copy   MEMS OSC XO 26.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   26MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASEMB Series Datasheet
ASEMB Series Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASEMB.stp
3D Drawings ASEMB-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-14441-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14441-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.69000
  • Digi-Reel® ? : 535-14441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,755 - Immediate
  • Unit Price: Digi-Reel®

14:06:41 11/21/2018