Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.14600 $31.46
50 2.98880 $149.44
100 2.67410 $267.41
500 2.51680 $1,258.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11117-1-ND
Copy   535-11117-1-ND
Quantity Available 3,509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASEMB-125.000MHZ-XY-T

Copy   ASEMB-125.000MHZ-XY-T
Description MEMS OSC XO 125.0000MHZ CMOS SMD
Copy   MEMS OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

125MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASEMB Series Datasheet
ASEMB Series Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASEMB.stp
3D Drawings ASEMB-3D.pdf
Online Catalog Pure Silicon™ ASEMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASEMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTM4622EV#PBF - Linear Technology/Analog Devices | LTM4622EV#PBF-ND DigiKey Electronics
  • LTM4622EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CNVRTR 0.6-5.5V 0.6-5.5V
  • Unit Price $15.58000
  • LTM4622EV#PBF-ND
  • SN74LVC1G08DCKR - Texas Instruments | 296-11602-1-ND DigiKey Electronics
  • SN74LVC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.43000
  • 296-11602-1-ND
  • NB6N239SMNG - ON Semiconductor | NB6N239SMNGOS-ND DigiKey Electronics
  • NB6N239SMNG
  • ON Semiconductor
  • IC CLOCK DIVIDER 3.3V 16-QFN
  • Unit Price $12.70000
  • NB6N239SMNGOS-ND
  • MAX6389XS31D1+T - Maxim Integrated | MAX6389XS31D1+T-ND DigiKey Electronics
  • MAX6389XS31D1+T
  • Maxim Integrated
  • IC MPU/RESET CIRC 3.08V SC70-4
  • Unit Price $2.73000
  • MAX6389XS31D1+T-ND
  • LT3580MPMS8E#PBF - Linear Technology/Analog Devices | LT3580MPMS8E#PBF-ND DigiKey Electronics
  • LT3580MPMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG INV ADJ 8MSOP
  • Unit Price $18.09000
  • LT3580MPMS8E#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 535-11117-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11117-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.07350
  • Digi-Reel® ? : 535-11117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,509 - Immediate
  • Unit Price: Digi-Reel®

00:28:03 1/16/2019