Add To Favorites
ASDMB-75.000MHZ-XY-T 75MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number 535-11145-1-ND
Copy   535-11145-1-ND
Quantity Available 742
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDMB-75.000MHZ-XY-T

Copy   ASDMB-75.000MHZ-XY-T
Description OSC MEMS 75.000MHZ CMOS SMD
Copy   OSC MEMS 75.000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

75MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   75MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
Online Catalog Pure Silicon™ ASDMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 75MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0877600816 - Molex, LLC | WM18614-ND DigiKey Electronics
  • 0877600816
  • Molex, LLC
  • CONN HEADER 8POS 2MM R/A GOLD
  • Unit Price $0.65000
  • WM18614-ND
  • SN74AVCH2T45DCUR - Texas Instruments | 296-19109-1-ND DigiKey Electronics
  • SN74AVCH2T45DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $1.20000
  • 296-19109-1-ND
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price $1.43000
  • 401-2013-1-ND
  • SI8660BC-B-IS1 - Silicon Labs | 336-2114-5-ND DigiKey Electronics
  • SI8660BC-B-IS1
  • Silicon Labs
  • DGTL ISO 3.75KV GEN PURP 16SOIC
  • Unit Price $4.06000
  • 336-2114-5-ND
Additional Resources
Standard Package ? 1
Other Names 535-11145-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.36600 $33.66
50 3.19780 $159.89
100 2.86110 $286.11
500 2.69280 $1,346.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11145-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.14200
  • Digi-Reel® ? : 535-11145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 742 - Immediate
  • Unit Price: Digi-Reel®

07:53:50 9/19/2018