Add To Favorites
ASDMB-4.000MHZ-XY-T 4MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.11900 $31.19
50 2.97000 $148.50
100 2.59880 $259.88
500 2.52450 $1,262.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11165-1-ND
Copy   535-11165-1-ND
Quantity Available 1,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDMB-4.000MHZ-XY-T

Copy   ASDMB-4.000MHZ-XY-T
Description MEMS OSC XO 4.0000MHZ LVCMOS SMD
Copy   MEMS OSC XO 4.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   4MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
Online Catalog Pure Silicon™ ASDMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 4MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11165-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11165-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.95750
  • Digi-Reel® ? : 535-11165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,615 - Immediate
  • Unit Price: Digi-Reel®

19:28:11 1/16/2019