Add To Favorites
ASDMB-24.000MHZ-EC-T 24MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.52500 $15.25
50 1.49000 $74.50
100 1.27710 $127.71
500 1.24162 $620.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12139-1-ND
Copy   535-12139-1-ND
Quantity Available 1,133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDMB-24.000MHZ-EC-T

Copy   ASDMB-24.000MHZ-EC-T
Description MEMS OSC XO 24.0000MHZ LVCMOS
Copy   MEMS OSC XO 24.0000MHZ LVCMOS
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   24MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FPF2104 - ON Semiconductor | FPF2104CT-ND DigiKey Electronics
  • FPF2104
  • ON Semiconductor
  • IC SWITCH LOAD FULL FUNC SOT23-5
  • Unit Price $1.13000
  • FPF2104CT-ND
  • AC164110 - Microchip Technology | AC164110-ND DigiKey Electronics
  • AC164110
  • Microchip Technology
  • ADAPTER RJ-11 TO ICSP
  • Unit Price $18.86000
  • AC164110-ND
  • HDC2080DMBT - Texas Instruments | 296-49482-1-ND DigiKey Electronics
  • HDC2080DMBT
  • Texas Instruments
  • HUMIDITY SENSOR
  • Unit Price $4.92000
  • 296-49482-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-12139-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12139-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.95138

05:00:11 12/12/2018