Add To Favorites
ASDMB-18.432MHZ-XY-T 18.432MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number 535-11152-1-ND
Copy   535-11152-1-ND
Quantity Available 1,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASDMB-18.432MHZ-XY-T

Copy   ASDMB-18.432MHZ-XY-T
Description OSC MEMS 18.432MHZ CMOS SMD
Copy   OSC MEMS 18.432MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18.432MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Copy   18.432MHz XO (Standard) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Pure Silicon™ ASDMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 18.432MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 570BAB000544DG - Silicon Labs | 336-3899-ND DigiKey Electronics
  • 570BAB000544DG
  • Silicon Labs
  • OSC XO 156.2500MHZ LVDS SMD
  • Unit Price $29.18000
  • 336-3899-ND
  • 74LVC2T45DC,125 - Nexperia USA Inc. | 1727-4578-1-ND DigiKey Electronics
  • 74LVC2T45DC,125
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price $0.58000
  • 1727-4578-1-ND
  • ACPL-790B-000E - Broadcom Limited | 516-2905-ND DigiKey Electronics
  • ACPL-790B-000E
  • Broadcom Limited
  • IC OPAMP ISOLATION 200KHZ 8DIP
  • Unit Price $8.03000
  • 516-2905-ND
  • AD5684RBCPZ-RL7 - Analog Devices Inc. | AD5684RBCPZ-RL7CT-ND DigiKey Electronics
  • AD5684RBCPZ-RL7
  • Analog Devices Inc.
  • IC DAC 12BIT SPI QUAD 16LFCSP
  • Unit Price $11.94000
  • AD5684RBCPZ-RL7CT-ND
  • AFBR-1644Z - Broadcom Limited | 516-3459-ND DigiKey Electronics
  • AFBR-1644Z
  • Broadcom Limited
  • TRANSMITTER
  • Unit Price $19.51000
  • 516-3459-ND
Additional Resources
Standard Package ? 1
Other Names 535-11152-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.11900 $31.19
50 2.97000 $148.50
100 2.59880 $259.88
500 2.52450 $1,262.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11152-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.95750
  • Digi-Reel® ? : 535-11152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,605 - Immediate
  • Unit Price: Digi-Reel®

20:19:23 9/18/2018