Add To Favorites
Product Overview
Digi-Key Part Number 535-11183-1-ND
Quantity Available 5,344
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

ASDMB-150.000MHZ-LY-T

Description OSC MEMS 150.000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150MHz MEMS (Silicon) LVCMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, No Lead

Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Product Training Modules MEMSpeed Pro II
Environmental Information RoHS Cert
Mfg CAD Models ASDMB.stp
3D Drawings ASDMB.pdf
Online Catalog Pure Silicon™ ASDMB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 150MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11183-1

09:59:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16800 $31.68
50 3.00960 $150.48
100 2.69280 $269.28
500 2.53440 $1,267.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11183-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.08800
  • Digi-Reel® ? : 535-11183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,344 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback