Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.77200 $27.72
50 2.64000 $132.00
100 2.31000 $231.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9609-1-ND
Copy   535-9609-1-ND
Quantity Available 452
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASD3-29.4912MHZ-EC-T

Copy   ASD3-29.4912MHZ-EC-T
Description XTAL OSC XO 29.4912MHZ HCMOS SMD
Copy   XTAL OSC XO 29.4912MHZ HCMOS SMD
Detailed Description

29.4912MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   29.4912MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASD Series
ASD Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASD.stp
3D Drawings ASD.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 29.4912MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 20µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-2520-04-01 - Abracon LLC | 535-10109-ND DigiKey Electronics
  • AXS-2520-04-01
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price $32.84000
  • 535-10109-ND
  • AXS-2520-04-11 - Abracon LLC | 535-10115-ND DigiKey Electronics
  • AXS-2520-04-11
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price $28.40000
  • 535-10115-ND
  • AXS-2520-04-05 - Abracon LLC | 535-10110-ND DigiKey Electronics
  • AXS-2520-04-05
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 OSCILLATOR
  • Unit Price $28.40000
  • 535-10110-ND
Additional Resources
Standard Package ? 1
Other Names 535-9609-1
ASD3294912MHZECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9609-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74000

20:21:48 1/20/2019