Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ARJM11A1-805-KB-EW4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ARJM11A1-805-KB-EW4

Description CONN MAGJACK 1PORT 2.5G BASE-T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 2.5G Base-T, AutoMDIX

Documents & Media
Datasheets ARJM11 Series Datasheet
ARJM11,15 Series Flyer
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ARJM11
Packaging ? -
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 2.5G Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.535" (13.59mm)
LED Color Green, Orange - Yellow
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Down
Contact Material -
Contact Finish Gold
Operating Temperature -40°C ~ 85°C
Contact Finish Thickness 30.0µin (0.76µm)
Shield Material -
Housing Material -
 
Additional Resources
Standard Package ? 70

17:06:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 7.01530 $4,910.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback