Photo Not Available
ARJM11A1-009-KK-ER4-T 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Product Overview
Digi-Key Part Number ARJM11A1-009-KK-ER4-T-ND
Copy   ARJM11A1-009-KK-ER4-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ARJM11A1-009-KK-ER4-T

Copy   ARJM11A1-009-KK-ER4-T
Description CONN MAGJACK 1PORT 100BASE-T PCB
Copy   CONN MAGJACK 1PORT 100BASE-T PCB
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX

Copy   1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Documents & Media
Datasheets ARJM11 Series Datasheet
ARJM11,15 Series Flyer
Environmental Information RoHS Cert
Featured Product ARJM11 Series of RJ45 Jacks
HTML Datasheet ARJM11 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ARJM11
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.535" (13.59mm)
LED Color Green, Orange - Green, Orange
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Down
Contact Material -
Contact Finish Gold
Operating Temperature -40°C ~ 85°C
Contact Finish Thickness 30.0µin (0.76µm)
Shield Material -
Housing Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 140

21:30:58 12/11/2018