Add To Favorites
AOCJY3B-100.000MHZ-E-SW 100MHz VCOCXO Sine Wave Oscillator 12V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.33000 $150.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10685-ND
Copy   535-10685-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOCJY3B-100.000MHZ-E-SW

Copy   AOCJY3B-100.000MHZ-E-SW
Description XTAL OSC VCOCXO 100.0000MHZ SNWV
Copy   XTAL OSC VCOCXO 100.0000MHZ SNWV
Detailed Description

100MHz VCOCXO Sine Wave Oscillator 12V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads

Copy   100MHz VCOCXO Sine Wave Oscillator 12V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads
Documents & Media
Datasheets AOCJY3 Series
AOCJY3 Drawing
Product Training Modules OCXO Oven Controlled Crystal Oscillator
PCN Obsolescence/ EOL AOCJY3-Series 02/Jul/2018
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AOCJY3
Packaging ? Tray ?
Part Status Obsolete
Base Resonator Crystal
Type VCOCXO
Frequency 100MHz
Function Standby (Power Down)
Output Sine Wave
Voltage - Supply 12V
Frequency Stability ±10ppb
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Through Hole
Package / Case 6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max) 0.512" (13.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Y505310K0000J0L - Vishay Foil Resistors (Division of Vishay Precision Group) | 804-1009-ND DigiKey Electronics
  • Y505310K0000J0L
  • Vishay Foil Resistors (Division of Vishay Precision Group)
  • TRIMMER 10KOHM 0.25W PC PIN SIDE
  • Unit Price $39.58000
  • 804-1009-ND
  • X000048 - Arduino | 1050-1019-ND DigiKey Electronics
  • X000048
  • Arduino
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $4.95000
  • 1050-1019-ND
  • HMC1118LP3DETR - Analog Devices Inc. | HMC1118LP3DECT-ND DigiKey Electronics
  • HMC1118LP3DETR
  • Analog Devices Inc.
  • IC REFL SW SPDT
  • Unit Price $14.07000
  • HMC1118LP3DECT-ND
  • APG1608ZGC - Kingbright | 754-1356-1-ND DigiKey Electronics
  • APG1608ZGC
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.73000
  • 754-1356-1-ND
  • ED281DT - On Shore Technology Inc. | ED3050-5-ND DigiKey Electronics
  • ED281DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price $0.34000
  • ED3050-5-ND
Additional Resources
Standard Package ? 5
Other Names 535-10685
AOCJY3B100000MHZESW

22:26:11 12/12/2018