Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.05000 $120.05
15 115.76267 $1,736.44
60 114.04750 $6,842.85
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10103-ND
Copy   535-10103-ND
Quantity Available 69
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOCJY-100.000MHZ

Copy   AOCJY-100.000MHZ
Description XTAL OSC VCOCXO 100.0000MHZ CMOS
Copy   XTAL OSC VCOCXO 100.0000MHZ CMOS
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads

Copy   100MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads
Documents & Media
Datasheets AOCJY Series
AOCJY Carrier Phase Noise
AOCJY Drawing
AOCJY Series Ref Manual
Product Training Modules OCXO Oven Controlled Crystal Oscillator
Environmental Information RoHS Cert
Featured Product AOCJY Series OCXOs
Mfg CAD Models AOCJY.stp
3D Drawings AOCJY.pdf
Online Catalog AOCJY Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AOCJY
Packaging ? Tray ?
Part Status Active
Base Resonator Crystal
Type VCOCXO
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±5ppb
Operating Temperature 0°C ~ 50°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead, 5 Leads
Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BTS441RGATMA1 - Infineon Technologies | BTS441RGATMA1CT-ND DigiKey Electronics
  • BTS441RGATMA1
  • Infineon Technologies
  • IC HIGH SIDE PWR SWITCH D2PAK-5
  • Unit Price $4.00000
  • BTS441RGATMA1CT-ND
  • R-736.5P - Recom Power | 945-1730-5-ND DigiKey Electronics
  • R-736.5P
  • Recom Power
  • DC DC CONVERTER 6.5V 19.5W
  • Unit Price $23.86000
  • 945-1730-5-ND
  • TB524-100.0M - Connor-Winfield | CW810-1-ND DigiKey Electronics
  • TB524-100.0M
  • Connor-Winfield
  • XTAL OSC VCTCXO 100.0000MHZ LVCM
  • Unit Price $21.45000
  • CW810-1-ND
Additional Resources
Standard Package ? 15
Other Names 535-10103
AOCJY100000MHZ

09:34:10 1/17/2019