Photo Not Available
AMPMEEA-11.0592T3 11.0592MHz XO (Standard) CMOS Oscillator 1.71 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number AMPMEEA-11.0592T3-ND
Copy   AMPMEEA-11.0592T3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMPMEEA-11.0592T3

Copy   AMPMEEA-11.0592T3
Description MEMS OSC XO 11.0592MHZ CMOS SMD
Copy   MEMS OSC XO 11.0592MHZ CMOS SMD
Detailed Description

11.0592MHz XO (Standard) CMOS Oscillator 1.71 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   11.0592MHz XO (Standard) CMOS Oscillator 1.71 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets AMPM Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AMPM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 11.0592MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.71 V ~ 3.63 V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 1.3mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AMPMEEA-11.0592-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : AMPMEEA-11.0592T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:56:38 12/16/2018