Add To Favorites
Photo Not Available
AMPMEEA-1.0000T3 1MHz XO (Standard) CMOS Oscillator 1.71 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96320 $2,889.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMPMEEA-1.0000T3-ND
Copy   AMPMEEA-1.0000T3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMPMEEA-1.0000T3

Copy   AMPMEEA-1.0000T3
Description OSC MEMS XO 1.0000MHZ OE
Copy   OSC MEMS XO 1.0000MHZ OE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1MHz XO (Standard) CMOS Oscillator 1.71 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   1MHz XO (Standard) CMOS Oscillator 1.71 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets AMPM Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AMPM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 1MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.71 V ~ 3.63 V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 1.3mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AMPMEEA-1.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.01480
  • Bulk ? : AMPMEEA-1.0000-ND
  • Minimum Quantity: 990  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.10080

04:51:21 10/17/2018