Add To Favorites
AMJDAFJ-A11T XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.56200 $25.62
50 2.43980 $121.99
100 2.13480 $213.48
500 2.07384 $1,036.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-14621-6-ND
Copy   535-14621-6-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMJDAFJ-A11T

Copy   AMJDAFJ-A11T
Description MEMS OSC XO 1.71V-3.63V 4VFLGA
Copy   MEMS OSC XO 1.71V-3.63V 4VFLGA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA

Copy    XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Documents & Media
Datasheets AMJD Series
Video File Abracon Power Optimized MEMS
Environmental Information Abracon RoHS2 Cert
Featured Product AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillator
Online Catalog AMJD Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AMJD
Packaging ? Digi-Reel® ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency - Output 1 50MHz, 100MHz
Frequency - Output 2 -
Frequency - Output 3 -
Frequency - Output 4 -
Function -
Output -
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.3mA (Typ)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height 0.035" (0.89mm)
Package / Case 4-VFLGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14621-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14621-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.60805
  • Cut Tape (CT) ? : 535-14621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.62000
  • Tape & Reel (TR) ? : AMJDAFJ-A11T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.49715
  • Bulk ? : AMJDAFJ-A11-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.71896

00:41:07 6/25/2019