Add To Favorites
AMCV-1812H-180-T 25V 800A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Product Overview
Digi-Key Part Number 535-12902-1-ND
Copy   535-12902-1-ND
Quantity Available 4,795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMCV-1812H-180-T

Copy   AMCV-1812H-180-T
Description VARISTOR 25V 800A 1812
Copy   VARISTOR 25V 800A 1812
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25V 800A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)

Copy   25V 800A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Documents & Media
Datasheets AMCV-1812H
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 12.7V
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 800A
Energy 2.3J
Number of Circuits 1
Capacitance @ Frequency 3200pF @ 1kHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0039291048 - Molex, LLC | WM3901-ND DigiKey Electronics
  • 0039291048
  • Molex, LLC
  • CONN HEADER 4POS 4.2MM R/A TIN
  • Unit Price $0.84000
  • WM3901-ND
  • A5979GLPTR-T - Allegro MicroSystems, LLC | 620-1785-1-ND DigiKey Electronics
  • A5979GLPTR-T
  • Allegro MicroSystems, LLC
  • MICROSTEPPING DMOS DRIVER WITH T
  • Unit Price $3.01000
  • 620-1785-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-12902-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34100 $13.41
25 1.21120 $30.28
100 1.05990 $105.99
250 0.93008 $232.52
500 0.82194 $410.97
1,000 0.64890 $648.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12902-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.58800

20:40:04 9/21/2018