Add To Favorites
AMCV-1206H-300-T 42V 250A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 535-12892-1-ND
Copy   535-12892-1-ND
Quantity Available 2,714
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMCV-1206H-300-T

Copy   AMCV-1206H-300-T
Description VARISTOR 42V 250A 1206
Copy   VARISTOR 42V 250A 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

42V 250A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy   42V 250A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Documents & Media
Datasheets AMCV-1206H
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 21.3V
Maximum DC Volts 30V
Varistor Voltage (Min) 37V
Varistor Voltage (Typ) 42V
Varistor Voltage (Max) 46V
Current - Surge 250A
Energy 0.70J
Number of Circuits 1
Capacitance @ Frequency 800pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFL18ST207X1C3D - Murata Electronics North America | 490-4014-1-ND DigiKey Electronics
  • NFL18ST207X1C3D
  • Murata Electronics North America
  • FILTER LC(T) 110NH/25PF SMD
  • Unit Price $0.51000
  • 490-4014-1-ND
  • EZJ-PZV120GA - Panasonic Electronic Components | P15073CT-ND DigiKey Electronics
  • EZJ-PZV120GA
  • Panasonic Electronic Components
  • VARISTOR 12V 5A 0201
  • Unit Price $0.42000
  • P15073CT-ND
  • STM32F030C8T6TR - STMicroelectronics | 497-17331-1-ND DigiKey Electronics
  • STM32F030C8T6TR
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price $1.98000
  • 497-17331-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-12892-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.55500 $5.55
25 0.49440 $12.36
100 0.43460 $43.46
250 0.38196 $95.49
500 0.32934 $164.67
1,000 0.26918 $269.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12892-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22630

04:02:05 9/26/2018