Add To Favorites
Product Overview
Digi-Key Part Number 535-12875-1-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0402LC-180-C100N-T

Description VARISTOR 25V 2A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25V 2A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Documents & Media
Datasheets AMCV-0402LC
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 12.7V
Maximum DC Volts 18V
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 2A
Energy 0.005J
Number of Circuits 1
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12875-1

06:55:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25800 $2.58
25 0.18560 $4.64
100 0.14420 $14.42
250 0.09064 $22.66
500 0.07726 $38.63
1,000 0.05253 $52.53
2,500 0.04738 $118.45
5,000 0.04120 $206.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12875-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03400
Send Feedback