Add To Favorites
Product Overview
Digi-Key Part Number 535-12873-1-ND
Quantity Available 19,990
Can ship immediately
Manufacturer

Manufacturer Part Number

AMCV-0402-5R5-C800N-T

Description VARISTOR 12V 10A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12V 10A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Documents & Media
Datasheets AMCV-0402
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.5V
Varistor Voltage (Min) 10V
Varistor Voltage (Typ) 12V
Varistor Voltage (Max) 14V
Current - Surge 10A
Energy 0.02J
Number of Circuits 1
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 535-12873-1

04:53:50 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.24500 $2.45
25 0.17600 $4.40
100 0.13700 $13.70
250 0.08612 $21.53
500 0.07338 $36.69
1,000 0.04990 $49.90
2,500 0.04501 $112.53
5,000 0.03914 $195.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12873-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03230
Send Feedback