Add To Favorites
AIUR-16-4R7K 4.7µH Unshielded Wirewound Inductor 1.3A 22 mOhm Max Radial
Product Overview
Digi-Key Part Number AIUR-16-4R7K-ND
Copy   AIUR-16-4R7K-ND
Quantity Available 597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIUR-16-4R7K

Copy   AIUR-16-4R7K
Description FIXED IND 4.7UH 1.3A 22 MOHM TH
Copy   FIXED IND 4.7UH 1.3A 22 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 1.3A 22 mOhm Max Radial

Copy   4.7µH Unshielded Wirewound Inductor 1.3A 22 mOhm Max Radial
Documents & Media
Datasheets AIUR-16 Series Datasheet
AIUR-15,16 Series
AIUR-16 Package Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIUR-16.stp
3D Drawings AIUR-16.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-16
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation 2.5A
Shielding Unshielded
DC Resistance (DCR) 22 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.374" (9.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68300 $6.83
100 0.48750 $48.75
500 0.40950 $204.75
1,000 0.33150 $331.50
2,500 0.31200 $780.00

Submit a request for quotation on quantities greater than those displayed.

17:36:22 9/23/2018