Add To Favorites
Product Overview
Digi-Key Part Number 535-13412-ND
Quantity Available 2,489
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-11-103K

Description FIXED IND 10MH 76MA 20.4 OHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10mH Unshielded Wirewound Inductor 76mA 20.4 Ohm Max Radial

Documents & Media
Datasheets AIUR-11 Series Datasheet
AIUR-11 Drawing
Mfg CAD Models AIUR-11.stp
3D Drawings AIUR-11.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-11
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10mH
Tolerance ±10%
Current Rating 76mA
Current - Saturation 130mA
Shielding Unshielded
DC Resistance (DCR) 20.4 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.375" Dia (9.53mm)
Height - Seated (Max) 0.450" (11.43mm)
 
Additional Resources
Standard Package ? 420
Other Names 535-13412
AIUR-11-103K-ND

18:01:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56000 $5.60
100 0.40000 $40.00
500 0.33600 $168.00
1,000 0.27200 $272.00
2,500 0.25600 $640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback