USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39610 $396.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AIUR-10-221K

Datasheet
Digi-Key Part Number AIUR-10-221K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIUR-10-221K
Copy  
Description FIXED IND 220UH 450MA 850 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220µH Unshielded Wirewound Inductor 450mA 850mOhm Max Radial, Vertical Cylinder (Open)

Copy  
Documents & Media
Datasheets AIUR-10 Series
AIUR-10 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models AIUR-10.stp
3D Drawings AIUR-10.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AIUR-10
Packaging Bulk 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating (Amps) 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder (Open)
Supplier Device Package -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names AIUR10221K