Add To Favorites
AIUR-06-330K 33µH Unshielded Wirewound Inductor 3.6A 51 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.04000 $10.40
100 0.75200 $75.20
500 0.57600 $288.00
1,000 0.51200 $512.00
2,500 0.49600 $1,240.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIUR-06-330K-ND
Copy   AIUR-06-330K-ND
Quantity Available 807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIUR-06-330K

Copy   AIUR-06-330K
Description FIXED IND 33UH 3.6A 51 MOHM TH
Copy   FIXED IND 33UH 3.6A 51 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33µH Unshielded Wirewound Inductor 3.6A 51 mOhm Max Radial

Copy   33µH Unshielded Wirewound Inductor 3.6A 51 mOhm Max Radial
Documents & Media
Datasheets AIUR-06 Series Datasheet
AIUR-06 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIUR-06.stp
3D Drawings AIUR-06.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 3.6A
Current - Saturation 5.2A
Shielding Unshielded
DC Resistance (DCR) 51 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names AIUR06330K

11:16:00 12/14/2018