Add To Favorites
AIUR-05-471K 470µH Unshielded Wirewound Inductor 280mA 1Ohm Max Radial, Vertical Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52500 $5.25
100 0.37500 $37.50
500 0.31500 $157.50
1,000 0.25500 $255.00
2,500 0.24000 $600.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIUR-05-471K-ND
Copy   AIUR-05-471K-ND
Quantity Available 1,744
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIUR-05-471K

Copy   AIUR-05-471K
Description FIXED IND 470UH 280MA 1 OHM TH
Copy   FIXED IND 470UH 280MA 1 OHM TH
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 280mA 1Ohm Max Radial, Vertical Cylinder

Copy   470µH Unshielded Wirewound Inductor 280mA 1Ohm Max Radial, Vertical Cylinder
Documents & Media
Datasheets AIUR-05 Series
AIUR-05 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models AIUR-05.stp
3D Drawings AIUR-05.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIUR Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-05
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating (Amps) 280mA
Current - Saturation 340mA
Shielding Unshielded
DC Resistance (DCR) 1Ohm Max
Q @ Freq 10 @ 796kHz
Frequency - Self Resonant 2.3MHz
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names AIUR05471K

07:10:55 8/24/2019