Add To Favorites
AIUR-05-151K 150µH Unshielded Wirewound Inductor 460mA 400 mOhm Max Radial
Product Overview
Digi-Key Part Number AIUR-05-151K-ND
Copy   AIUR-05-151K-ND
Quantity Available 1,369
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIUR-05-151K

Copy   AIUR-05-151K
Description FIXED IND 150UH 460MA 400 MOHM
Copy   FIXED IND 150UH 460MA 400 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

150µH Unshielded Wirewound Inductor 460mA 400 mOhm Max Radial

Copy   150µH Unshielded Wirewound Inductor 460mA 400 mOhm Max Radial
Documents & Media
Datasheets AIUR-05 Series
AIUR-05 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIUR-05.stp
3D Drawings AIUR-05.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-05
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 460mA
Current - Saturation 610mA
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 10 @ 796kHz
Frequency - Self Resonant 4.3MHz
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 796kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names AIUR05151K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52500 $5.25
100 0.37500 $37.50
500 0.31500 $157.50
1,000 0.25500 $255.00
2,500 0.24000 $600.00

Submit a request for quotation on quantities greater than those displayed.

18:38:27 9/25/2018