Add To Favorites
AIUR-02H-681K 680µH Unshielded Wirewound Inductor 270mA 940 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51500 $5.15
100 0.36750 $36.75
500 0.30870 $154.35
1,000 0.24990 $249.90
2,500 0.23520 $588.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIUR-02H-681K-ND
Copy   AIUR-02H-681K-ND
Quantity Available 312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIUR-02H-681K

Copy   AIUR-02H-681K
Description FIXED IND 680UH 270MA 940 MOHM
Copy   FIXED IND 680UH 270MA 940 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680µH Unshielded Wirewound Inductor 270mA 940 mOhm Max Radial

Copy   680µH Unshielded Wirewound Inductor 270mA 940 mOhm Max Radial
Documents & Media
Datasheets AIUR-02H Series Datasheet
AIUR-02H Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIUR-02H.stp
3D Drawings AIUR-02H-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-02H
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±10%
Current Rating 270mA
Current - Saturation 590mA
Shielding Unshielded
DC Resistance (DCR) 940 mOhm Max
Q @ Freq 15 @ 790kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names AIUR02H681K

11:14:07 1/21/2019