Add To Favorites
AIUR-02H-220K 22µH Unshielded Wirewound Inductor 1.4A 65 mOhm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51500 $5.15
100 0.36750 $36.75
500 0.30870 $154.35
1,000 0.24990 $249.90
2,500 0.23520 $588.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIUR-02H-220K-ND
Copy   AIUR-02H-220K-ND
Quantity Available 1,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIUR-02H-220K

Copy   AIUR-02H-220K
Description FIXED IND 22UH 1.4A 65 MOHM TH
Copy   FIXED IND 22UH 1.4A 65 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 1.4A 65 mOhm Max Radial

Copy   22µH Unshielded Wirewound Inductor 1.4A 65 mOhm Max Radial
Documents & Media
Datasheets AIUR-02H Series Datasheet
AIUR-02H Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIUR-02H.stp
3D Drawings AIUR-02H-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIUR-02H
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 1.4A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 65 mOhm Max
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 2.52MHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names AIUR02H220K

00:50:37 11/14/2018