Add To Favorites
Product Overview
Digi-Key Part Number AISC-1210HS-2R2K-T2CT-ND
Quantity Available 5,313
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1210HS-2R2K-T2

Description FIXED IND 2.2UH 800MA 500 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 800mA 500 mOhm Max 1210 (3225 Metric)

Documents & Media
Datasheets AISC-1210HS Series
AISC-1210HS Drawing
Mfg CAD Models AISC-1210HS.stp
3D Drawings AISC-1210HS.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-1210HS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±10%
Current Rating 800mA
Current - Saturation 850mA
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1210HS-2R2K-T2CT

04:35:59 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.35000 $3.50
100 0.24040 $24.04
500 0.20540 $102.70
1,000 0.15732 $157.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1210HS-2R2K-T2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.13680
Send Feedback