USD

AISC-1210-R33J-T 330nH Unshielded Wirewound Inductor 590mA 580mOhm Max Nonstandard
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 535-12432-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17850

AISC-1210-R33J-T

Datasheet
Digi-Key Part Number 535-12432-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AISC-1210-R33J-T
Copy  
Description FIXED IND 330NH 590MA 580 MOHM
Copy  
Detailed Description

330nH Unshielded Wirewound Inductor 590mA 580mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets AISC-1210 Series
AISC-1210 Drawing
3D Drawings AISC-1210.pdf
Mfg CAD Models AISC-1210.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AISC-1210
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ceramic
Inductance 330nH
Tolerance ±5%
Current Rating (Amps) 590mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 580mOhm Max
Q @ Freq 45 @ 150MHz
Frequency - Self Resonant 580MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12432-1