USD

AISC-1210-R15J-T 150nH Unshielded Wirewound Inductor 750mA 250mOhm Max Nonstandard
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 535-12430-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17850

AISC-1210-R15J-T

Datasheet
Digi-Key Part Number 535-12430-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AISC-1210-R15J-T
Copy  
Description FIXED IND 150NH 750MA 250 MOHM
Copy  
Detailed Description

150nH Unshielded Wirewound Inductor 750mA 250mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets AISC-1210 Series
AISC-1210 Drawing
3D Drawings AISC-1210.pdf
Mfg CAD Models AISC-1210.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AISC-1210
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating (Amps) 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250mOhm Max
Q @ Freq 60 @ 300MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12430-1