USD
Favorite

AISC-1210-33NJ-T 33nH Unshielded Wirewound Inductor 1A 110mOhm Max Nonstandard
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17850 $178.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AISC-1210-33NJ-T

Datasheet
Digi-Key Part Number AISC-1210-33NJ-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AISC-1210-33NJ-T
Copy  
Description FIXED IND 33NH 1A 110 MOHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33nH Unshielded Wirewound Inductor 1A 110mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets AISC-1210 Series
AISC-1210 Drawing
3D Drawings AISC-1210.pdf
Mfg CAD Models AISC-1210.stp
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AISC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating (Amps) 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110mOhm Max
Q @ Freq 55 @ 300MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.116" W (3.65mm x 2.95mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000