Add To Favorites
Product Overview
Digi-Key Part Number 535-12417-1-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1206-R10J-T

Description FIXED IND 100NH 850MA 300 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 850mA 300 mOhm Max Nonstandard

Documents & Media
Datasheets AISC-1206 Series
AISC-1206 Drawing
Mfg CAD Models AISC-1206.stp
3D Drawings AISC-1206.pdf
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 100nH
Tolerance ±5%
Current Rating 850mA
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 55 @ 300MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12417-1

14:52:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39400 $3.94
100 0.28180 $28.18
500 0.23668 $118.34
1,000 0.19159 $191.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12417-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17640
  • Digi-Reel® ? : 535-12417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback