Add To Favorites
AISC-0805HQ-51NJ-T 51nH Unshielded Wirewound Inductor 1A 120 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14586 $291.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AISC-0805HQ-51NJ-T-ND
Copy   AISC-0805HQ-51NJ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0805HQ-51NJ-T

Copy   AISC-0805HQ-51NJ-T
Description FIXED IND 51NH 1A 120 MOHM SMD
Copy   FIXED IND 51NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

51nH Unshielded Wirewound Inductor 1A 120 mOhm Max Nonstandard

Copy   51nH Unshielded Wirewound Inductor 1A 120 mOhm Max Nonstandard
Documents & Media
Datasheets AISC-0805HQ
AISC-0805HQ Drawing
Environmental Information RoHS Cert
Mfg CAD Models AISC-0805HQ.stp
3D Drawings AISC-0805HQ.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0805HQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 51nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 65 @ 500MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

18:25:44 12/9/2018