AISC-0805HQ-30NJ-T 30nH Unshielded Wirewound Inductor 1.2A 95 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number AISC-0805HQ-30NJ-T-ND
Copy   AISC-0805HQ-30NJ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0805HQ-30NJ-T

Copy   AISC-0805HQ-30NJ-T
Description FIXED IND 30NH 1.2A 95 MOHM SMD
Copy   FIXED IND 30NH 1.2A 95 MOHM SMD
Detailed Description

30nH Unshielded Wirewound Inductor 1.2A 95 mOhm Max Nonstandard

Copy   30nH Unshielded Wirewound Inductor 1.2A 95 mOhm Max Nonstandard
Documents & Media
Datasheets AISC-0805HQ
AISC-0805HQ Drawing
Environmental Information RoHS Cert
Mfg CAD Models AISC-0805HQ.stp
3D Drawings AISC-0805HQ.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0805HQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 30nH
Tolerance ±5%
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq 65 @ 500MHz
Frequency - Self Resonant 1.95GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

11:54:15 12/16/2018