Add To Favorites
Product Overview
Digi-Key Part Number 535-12360-1-ND
Quantity Available 3,550
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805HQ-22NJ-T

Description FIXED IND 22NH 1.2A 100 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22nH Unshielded Wirewound Inductor 1.2A 100 mOhm Max Nonstandard

Documents & Media
Datasheets AISC-0805HQ
AISC-0805HQ Drawing
Mfg CAD Models AISC-0805HQ.stp
3D Drawings AISC-0805HQ.pdf
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0805HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 22nH
Tolerance ±5%
Current Rating 1.2A
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 80 @ 500MHz
Frequency - Self Resonant 2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12360-1

11:41:03 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.35900 $3.59
100 0.24670 $24.67
500 0.21080 $105.40
1,000 0.16146 $161.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12360-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.14040
  • Digi-Reel® ? : 535-12360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback