Add To Favorites
Product Overview
Digi-Key Part Number 535-12238-1-ND
Quantity Available 3,795
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603HP-8N7J-T

Description FIXED IND 8.7NH 1A 100 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8.7nH Unshielded Wirewound Inductor 1A 100 mOhm Max 0603 (1608 Metric)

Documents & Media
Datasheets AISC-0603HP
AISC-0603HP Drawing
Mfg CAD Models AISC-0603HP.stp
3D Drawings AISC-0603HP.pdf
Online Catalog AISC Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0603HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 8.7nH
Tolerance ±5%
Current Rating 1A
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 4.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12238-1

03:18:46 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.31700 $3.17
100 0.21820 $21.82
500 0.18648 $93.24
1,000 0.14283 $142.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12238-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11730
  • Digi-Reel® ? : 535-12238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback