Add To Favorites
AISC-0603F-1R0J-T 1µH Unshielded Wirewound Inductor 280mA 940 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36200 $3.62
100 0.25880 $25.88
500 0.21736 $108.68
1,000 0.17595 $175.95
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12526-1-ND
Copy   535-12526-1-ND
Quantity Available 10,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0603F-1R0J-T

Copy   AISC-0603F-1R0J-T
Description FIXED IND 1UH 280MA 940 MOHM SMD
Copy   FIXED IND 1UH 280MA 940 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 280mA 940 mOhm Max 0603 (1608 Metric)

Copy   1µH Unshielded Wirewound Inductor 280mA 940 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets AISC-0603F Series
AISC-0603F Drawing
Environmental Information RoHS Cert
Mfg CAD Models AISC-0603F.stp
3D Drawings AISC-0603F.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0603F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±5%
Current Rating 280mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 940 mOhm Max
Q @ Freq -
Frequency - Self Resonant 410MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12526-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12526-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.15300

11:06:26 1/21/2019