Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AISC-0402HP-37NJ-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AISC-0402HP-37NJ-T

Description FIXED IND 37NH 470MA 430 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

37nH Unshielded Wirewound Inductor 470mA 430 mOhm Max 0402 (1005 Metric)

Documents & Media
Datasheets AISC-0402HP
Mfg CAD Models AISC-0402(HP).stp
AISC-0402.stp
3D Drawings AISC-0402(HP).pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402HP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 37nH
Tolerance ±5%
Current Rating 470mA
Shielding Unshielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 10,000

23:02:47 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10540 $1,054.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback