Add To Favorites
AISC-0402HP-26NJ-T 26nH Unshielded Wirewound Inductor 700mA 170 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number AISC-0402HP-26NJ-T-ND
Copy   AISC-0402HP-26NJ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0402HP-26NJ-T

Copy   AISC-0402HP-26NJ-T
Description FIXED IND 26NH 700MA 170 MOHM
Copy   FIXED IND 26NH 700MA 170 MOHM
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

26nH Unshielded Wirewound Inductor 700mA 170 mOhm Max 0402 (1005 Metric)

Copy   26nH Unshielded Wirewound Inductor 700mA 170 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets AISC-0402HP
Environmental Information RoHS Cert
Mfg CAD Models AISC-0402(HP).stp
AISC-0402.stp
3D Drawings AISC-0402(HP).pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402HP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 26nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 3.15GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10540 $1,054.00

Submit a request for quotation on quantities greater than those displayed.

19:58:09 9/22/2018