Add To Favorites
AISC-0402HP-12NJ-T 12nH Unshielded Wirewound Inductor 1.1A 90 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10540 $1,054.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AISC-0402HP-12NJ-T-ND
Copy   AISC-0402HP-12NJ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0402HP-12NJ-T

Copy   AISC-0402HP-12NJ-T
Description FIXED IND 12NH 1.1A 90 MOHM SMD
Copy   FIXED IND 12NH 1.1A 90 MOHM SMD
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

12nH Unshielded Wirewound Inductor 1.1A 90 mOhm Max 0402 (1005 Metric)

Copy   12nH Unshielded Wirewound Inductor 1.1A 90 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets AISC-0402HP
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models AISC-0402(HP).stp
AISC-0402.stp
3D Drawings AISC-0402(HP).pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402HP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 4.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

00:35:22 2/21/2019