AISC-0402-7N5G-T 7.5nH Unshielded Wirewound Inductor 680mA 100 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number AISC-0402-7N5G-TCT-ND
Copy   AISC-0402-7N5G-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0402-7N5G-T

Copy   AISC-0402-7N5G-T
Description FIXED IND 7.5NH 680MA 100 MOHM
Copy   FIXED IND 7.5NH 680MA 100 MOHM
Detailed Description

7.5nH Unshielded Wirewound Inductor 680mA 100 mOhm Max 0402 (1005 Metric)

Copy   7.5nH Unshielded Wirewound Inductor 680mA 100 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets AISC-0402 Series Datasheet
AISC-0402 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AISC-0402(HP).stp
3D Drawings AISC-0402(HP).pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ceramic
Inductance 7.5nH
Tolerance ±2%
Current Rating 680mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AISC-0402-7N5G-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0402-7N5G-TTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10540

00:28:29 12/14/2018