Add To Favorites
Product Overview
Digi-Key Part Number AISC-0402-6N2G-TCT-ND
Quantity Available 8,017
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-6N2G-T

Description FIXED IND 6.2NH 760MA 83 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

6.2nH Unshielded Wirewound Inductor 760mA 83 mOhm Max 0402 (1005 Metric)

Documents & Media
Datasheets AISC-0402 Series Datasheet
AISC-0402 Drawing
Mfg CAD Models AISC-0402(HP).stp
3D Drawings AISC-0402(HP).pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 6.2nH
Tolerance ±2%
Current Rating 760mA
Shielding Unshielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0402-6N2G-TCT

07:07:25 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31300 $3.13
100 0.21510 $21.51
500 0.18378 $91.89
1,000 0.14076 $140.76
2,500 0.13294 $332.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0402-6N2G-TTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.10540
Send Feedback