AISC-0402-19NG-T 19nH Unshielded Wirewound Inductor 480mA 200 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number AISC-0402-19NG-TCT-ND
Copy   AISC-0402-19NG-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AISC-0402-19NG-T

Copy   AISC-0402-19NG-T
Description FIXED IND 19NH 480MA 200 MOHM
Copy   FIXED IND 19NH 480MA 200 MOHM
Detailed Description

19nH Unshielded Wirewound Inductor 480mA 200 mOhm Max 0402 (1005 Metric)

Copy   19nH Unshielded Wirewound Inductor 480mA 200 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets AISC-0402 Series Datasheet
AISC-0402 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AISC-0402(HP).stp
3D Drawings AISC-0402(HP).pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ceramic
Inductance 19nH
Tolerance ±2%
Current Rating 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 3.04GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AISC-0402-19NG-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0402-19NG-TTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10540

17:25:31 1/18/2019