Add To Favorites
Product Overview
Digi-Key Part Number 535-11334-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

AIRD-03-181K

Description FIXED IND 180UH 5.5A 72 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180µH Unshielded Wirewound Inductor 5.5A 72 mOhm Max Radial

Documents & Media
Datasheets AIRD-03 Series
AIRD-03 Drawing
Mfg CAD Models AIRD-03.stp
3D Drawings AIRD-03.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIRD-03
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 180µH
Tolerance ±10%
Current Rating 5.5A
Current - Saturation 9.7A
Shielding Unshielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1Hz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (28.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Additional Resources
Standard Package ? 400
Other Names 535-11334
AIRD03181K

13:11:55 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 $5.97
10 5.47300 $54.73
100 3.58200 $358.20
500 3.18400 $1,592.00
1,000 2.98500 $2,985.00
2,500 2.88550 $7,213.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback