Add To Favorites
AIRD-02-3R3K 3.3µH Unshielded Wirewound Inductor 11.4A 5 mOhm Max Radial, Vertical Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.52000 $35.20
100 2.30400 $230.40
500 2.04800 $1,024.00
1,000 1.92000 $1,920.00
2,500 1.85600 $4,640.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11393-ND
Copy   535-11393-ND
Quantity Available 243
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIRD-02-3R3K

Copy   AIRD-02-3R3K
Description FIXED IND 3.3UH 11.4A 5 MOHM TH
Copy   FIXED IND 3.3UH 11.4A 5 MOHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3µH Unshielded Wirewound Inductor 11.4A 5 mOhm Max Radial, Vertical Cylinder

Copy   3.3µH Unshielded Wirewound Inductor 11.4A 5 mOhm Max Radial, Vertical Cylinder
Documents & Media
Datasheets AIRD-02
AIRD-02 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIRD-02.stp
3D Drawings AIRD-02.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIRD Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIRD-02
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±10%
Current Rating 11.4A
Current - Saturation 58A
Shielding Unshielded
DC Resistance (DCR) 5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.827" Dia (21.00mm)
Height - Seated (Max) 0.827" (21.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 535-11393
AIRD023R3K

09:47:57 12/17/2018