AIML-1206-R47K-T 470nH Shielded Multilayer Inductor 200mA 500 mOhm Max 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 535-11687-1-ND
Copy   535-11687-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIML-1206-R47K-T

Copy   AIML-1206-R47K-T
Description FIXED IND 470NH 200MA 500 MOHM
Copy   FIXED IND 470NH 200MA 500 MOHM
Detailed Description

470nH Shielded Multilayer Inductor 200mA 500 mOhm Max 1206 (3216 Metric)

Copy   470nH Shielded Multilayer Inductor 200mA 500 mOhm Max 1206 (3216 Metric)
Documents & Media
Datasheets AIML-1206 Series Datasheet
AIML-1206 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIML-1206.stp
PCN Design/Specification AIML-1206 Series 16/Jan/2017
3D Drawings AIML-1206.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIML-1206
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 35 @ 25MHz
Frequency - Self Resonant 140MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11687-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11687-2-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10200

04:59:32 11/15/2018