Add To Favorites
AIML-1206-R10K-T 100nH Shielded Multilayer Inductor 250mA 250 mOhm Max 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 535-11679-1-ND
Copy   535-11679-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIML-1206-R10K-T

Copy   AIML-1206-R10K-T
Description FIXED IND 100NH 250MA 250 MOHM
Copy   FIXED IND 100NH 250MA 250 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100nH Shielded Multilayer Inductor 250mA 250 mOhm Max 1206 (3216 Metric)

Copy   100nH Shielded Multilayer Inductor 250mA 250 mOhm Max 1206 (3216 Metric)
Documents & Media
Datasheets AIML-1206 Series Datasheet
AIML-1206 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIML-1206.stp
PCN Design/Specification AIML-1206 Series 16/Jan/2017
3D Drawings AIML-1206.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIML Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIML-1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 100nH
Tolerance ±10%
Current Rating 250mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 30 @ 25MHz
Frequency - Self Resonant 280MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11679-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31300 $3.13
100 0.21510 $21.51
500 0.18378 $91.89
1,000 0.14076 $140.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11679-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11560
  • Digi-Reel® ? : 535-11679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:00:25 9/22/2018