AIML-1206-390K-T 39µH Shielded Multilayer Inductor 5mA 2 Ohm Max 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 535-11670-1-ND
Copy   535-11670-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIML-1206-390K-T

Copy   AIML-1206-390K-T
Description FIXED IND 39UH 5MA 2 OHM SMD
Copy   FIXED IND 39UH 5MA 2 OHM SMD
Detailed Description

39µH Shielded Multilayer Inductor 5mA 2 Ohm Max 1206 (3216 Metric)

Copy   39µH Shielded Multilayer Inductor 5mA 2 Ohm Max 1206 (3216 Metric)
Documents & Media
Datasheets AIML-1206 Series Datasheet
AIML-1206 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIML-1206.stp
PCN Design/Specification AIML-1206 Series 16/Jan/2017
3D Drawings AIML-1206.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIML-1206
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ferrite
Inductance 39µH
Tolerance ±10%
Current Rating 5mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 12.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11670-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11670-2-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10200

00:04:06 1/17/2019