Add To Favorites
AIML-1206-1R2K-T 1.2µH Shielded Multilayer Inductor 100mA 400 mOhm Max 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 535-11662-1-ND
Copy   535-11662-1-ND
Quantity Available 87
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIML-1206-1R2K-T

Copy   AIML-1206-1R2K-T
Description FIXED IND 1.2UH 100MA 400 MOHM
Copy   FIXED IND 1.2UH 100MA 400 MOHM
Detailed Description

1.2µH Shielded Multilayer Inductor 100mA 400 mOhm Max 1206 (3216 Metric)

Copy   1.2µH Shielded Multilayer Inductor 100mA 400 mOhm Max 1206 (3216 Metric)
Documents & Media
Datasheets AIML-1206 Series Datasheet
AIML-1206 Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIML-1206.stp
PCN Design/Specification AIML-1206 Series 16/Jan/2017
3D Drawings AIML-1206.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIML-1206
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 50 @ 10MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11662-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31300 $3.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11662-2-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10200

14:29:51 9/19/2018